Holt Integrated CircuitsHI-3585PCIBus Line Transceivers
Single Transmitter/Receiver 44-Pin QFN EP
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 100Kbps | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| -40 | |
| 85 | |
| Single | |
| 3.15 | |
| 3.3|5 | |
| 5.25 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

