Holt Integrated CircuitsHI-3582PQIFBus Line Transceivers
Single Transmitter Dual Receiver 52-Pin PQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 100Kbps | |
| 1 | |
| 1 | |
| 2 | |
| Differential | |
| Differential | |
| -40 | |
| 85 | |
| Single | |
| 3.3 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 52 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

