Holt Integrated CircuitsHI-3222PCTFBus Line Transceivers
Quad Transmitter Octal Receiver 48-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 100Kbps | |
| 4 | |
| 8 | |
| Differential | |
| Differential | |
| 3-State | |
| -55 | |
| 125 | |
| Single | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 75 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
