Holt Integrated CircuitsHI-3221PCTFBus Line Transceivers
Octal Transmitter Hexadecimal Receiver 72-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 100Kbps | |
| 8 | |
| 16 | |
| Differential | |
| Differential | |
| 0.35um | |
| 1 | |
| 3-State | |
| -55 | |
| 125 | |
| Single | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 75 | |
| Extended | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 72 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 72 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

