| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Receiver |
| Data Transmission Topology | Point-to-Point |
| Number of Transceivers | 1 |
| Number of Receivers | 16 |
| Receiver Signal Type | Differential |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 3.15 |
| Typical Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 3.45 |
| Maximum Supply Current (mA) | 75 |
| Supplier Temperature Grade | Industrial |
| Isolation | No |
| Mounting | Surface Mount |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 80 |