Holt Integrated CircuitsHI-3183PSIF-TRBus Line Transceivers
Single Transmitter/Receiver 16-Pin SOIC W EP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 100Kbps | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| -40 | |
| 85 | |
| Single | |
| 10.8 | |
| 16.5 | |
| 16 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 7.49 mm |
| Package Length | 10.29 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
