Holt Integrated CircuitsHI-3112PSMController Area Network - CAN Transceivers
CAN 1Mbps Normal/Sleep 5V 18-Pin SOIC W
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Controller | |
| 1Mbps | |
| 1 | |
| ISO 11898-5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 15 | |
| Normal|Sleep | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 11.55 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

