Holt Integrated CircuitsHI-2579CGTFTransceivers Misc
Transceiver 1TX 1RX 24-Pin CLLCC
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1 | |
| 1 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 640 | |
| Single | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.22 mm |
| Package Width | 12.32 mm |
| Package Length | 21.46 mm |
| PCB changed | 24 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 24 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

