Holt Integrated CircuitsHI-2130GPTFBus Line Transceivers
Single Transmitter/Receiver 121-Pin PGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| Point-to-Point | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| -55 | |
| 125 | |
| Single | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 50 | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| Package Width | 16.3 |
| Package Length | 16.3 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | PGA |
| 121 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
