Holt Integrated CircuitsHI-1579PSIBus Line Transceivers
Dual Transmitter/Receiver 20-Pin ESOIC W
| Not Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 2 | |
| 2 | |
| 2 | |
| Differential | |
| Differential | |
| -40 | |
| 85 | |
| Single | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.18 mm |
| Package Width | 7.5 mm |
| Package Length | 12.8 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | ESOIC W |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

