Holt Integrated CircuitsHI-1570PSTTransceivers Misc
Transceiver 1TX 1RX 20-Pin SOIC W
| Not Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1 | |
| 1 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 550 | |
| Single | |
| -55 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.18 mm |
| Package Width | 7.5 mm |
| Package Length | 12.8 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
