Batteries
HHR-30SCPY20
Nickel-Metal Hydride Battery Cylindrical 1.2V 3.05Ah SC Rechargeable
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8507.80.82.00
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Cylindrical
Voltage (V)
1.2
Capacity (Ah)
3.05
Chemistry
Nickel-Metal Hydride
Cell Size
SC
Number of Cells
1
Charge Current (mA)
3000
Charge Time
1.2hr
Minimum Operating Temperature (°C)
-10
Memory Effect
No
Maximum Operating Temperature (°C)
65
Sealed
Yes
Product Weight (g)
57
Diameter
23
Package Height
43
PCB changed
2
Pin Count
2
Order Quantity

