バッテリ
HHR-120AAB23
Nickel-Metal Hydride Battery Cylindrical 1.2V 1.22Ah 4/5AA Rechargeable
Panasonic IndustryProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8507.80.82.00
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Cylindrical
Voltage (V)
1.2
Capacity (Ah)
1.22
Chemistry
Nickel-Metal Hydride
Cell Size
4/5AA
Charge Current (mA)
120
Charge Time
16hr
Minimum Operating Temperature (°C)
0
Memory Effect
No
Maximum Operating Temperature (°C)
45
Sealed
No
Product Weight (g)
23
Diameter
14.5
Package Height
43
PCB changed
2
Pin Count
2
We don't have prices now, please check later
Order Quantity