IntelHH80557PH0464M S LA4TMicroprocessors - MPUs
MPU Core™2 Duo Processor E6420 64bit 2.13GHz 775-Pin FCLGA6
| Compliant with Exemption | |
| 3A991.a.1 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Core™2 Duo Processor E6420 | |
| Core 2 Duo | |
| 2 | |
| 64 | |
| 2130 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|1.425 | |
| 1.2|1.5 | |
| 1.26|1.575 | |
| Mounting | Surface Mount |
| Package Height | 4.24(Max) |
| Package Width | 37.55(Max) |
| Package Length | 37.55(Max) |
| PCB changed | 775 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA6 |
| 775 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
