Amphenol Communications SolutionsHFW8R-1STE1LFConnector FFC-FPC

1.00mm Flex Connector, HFW-R series, 8 Position, Down Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free

Thanks to FCI's ffc/fpc connector HFW8R-1STE1LF flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This is a 1-row connector. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 10.6 mm long, 1.9 mm tall and 6.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. HFW8R-1STE1LF is housed in black polyamide 6t.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.