TE ConnectivityHFW4A1231D00Signal Relays
Signal Relay 26.5/32VDC 4A DPDT(33.53x10.41x10.41)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 26.5|32 | |
| 1.25K | |
| 19.4VDC | |
| 0.98VDC | |
| 115 | |
| 28 | |
| 4 | |
| 4 | |
| 4 | |
| Non-Latching | |
| Hardened Silver Alloy | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Hermetic Seal | |
| -65 | |
| 125 | |
| DIP | |
| 13 | |
| 33.53 | |
| 10.41 | |
| 10.41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

