Amphenol Communications SolutionsHFW30R-2STE1LFConnector FFC-FPC
1.00mm Flex Connector, HFW-R series, 30 Position, Upper Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 32.6 | |
| 6.5 | |
| 1.9 | |
| Surface Mount |
FCI brings you their ffc/fpc connector HFW30R-2STE1LF flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. Its pitch is 1 mm. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 32.6 mm long, 1.9 mm tall and 6.5 mm deep. HFW30R-2STE1LF is housed in black polyamide 6t. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

