50-75% Off
Amphenol Communications SolutionsHFW20R-1STE1LFConnector FFC-FPC
1.00mm Flex Connector, HFW-R series, 20 Position, Down Side Contact, Side Entry Surface Mount Non-ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 20 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 22.6 | |
| 6.5 | |
| 1.9 | |
| Surface Mount |
Think of FCI's ffc/fpc connector HFW20R-1STE1LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. HFW20R-1STE1LF is housed in black polyamide 6t. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 22.6 mm long, 1.9 mm tall and 6.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

