| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 6|8 |
| Coil Current (mA) | 100|133.33 |
| Coil Resistance (Ohm) | 60 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 4 |
| Relay Construction | Non-Latching |
| Contact Material | Silver Alloy/Gold Plated |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Package Type | DIP |