| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| Automotive | Yes |
| PPAP | Unknown |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 46.15 |
| Coil Resistance (Ohm) | 520 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Pick-Up Voltage | 15VDC |
| Minimum Dropout Voltage | 1.4VDC |
| Maximum Switching Current (A) | 60 |
| Operate Time (ms) | 3 |
| Release Time (ms) | 1.5 |
| Mechanical Life (Operations) | 10000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 12 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 19.5 |