HALO Electronics, IncHFJV1-1G16-L12RLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port FastJack™
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.51.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 14 | |
| 8 | |
| 1 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1500VAC | |
| Green/Yellow | |
| Yes | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Single | |
| 16 | |
| 21.59 | |
| 16.51 | |
| FastJack™ | |
| Number of Cores per Jack | 4 |
| 10BASE-T|100BASE-T|1000BASE-T|2.5G Base-T|5G Base-T | |
| No | |
| Tab Direction | Up |
| 11.43 | |
| 15.49 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

