Top Searched
HALO Electronics, IncHFJ11-1G01ERLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 10 Terminal 1 Port FastJacks™
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.51.00 | |
| Automotive | Unknown |
| RJ-45 | |
| F | |
| 10 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1500VAC | |
| Yes | |
| 0 | |
| 70 | |
| Single | |
| 15.88 | |
| 21.59 | |
| 13.64 | |
| FastJacks™ | |
| Through Hole |
Looking for a way to connect a telecom line? This rj-45 HFJ11-1G01ERL telephone and telecom connector from Halo Electronics will meet and exceed your needs. This F connector has 8 F contacts. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. It uses the solder termination method. This part has an operating temperature of 0 to 70 °C. This product is 15.88 mm long, 13.8 mm tall and 21.59 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

