TDK-LambdaHFE2500-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 200A 2400W 40-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 200 | |
| 2400 | |
| 85 | |
| 100|240 | |
| 265 | |
| 3000VAC | |
| 30mV | |
| 60mV | |
| 15 | |
| 47 to 63 | |
| 92 | |
| No | |
| Yes | |
| 240mV | |
| No | |
| -10 | |
| 70 | |
| 2100 | |
| Mounting | Rack |
| Package Height | 43.6 mm |
| Package Width | 426.5 mm |
| Package Length | 483 mm |
| PCB changed | 40 |
| 40 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

