TDK-LambdaHFE1600-48/SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 33A 1584W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 33 | |
| 1584 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 120mV | |
| 240mV | |
| 14.2 | |
| 47 to 63 | |
| 92 | |
| No | |
| Yes | |
| 480mV | |
| No | |
| -10 | |
| 70 | |
| 1550 | |
| Mounting | Rack |
| Package Height | 40.8 mm |
| Package Width | 86.2 mm |
| Package Length | 320.4 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HFE1600-48/S AC to DC power supply from TDK-Lambda. It has a voltage of 48 V and maximum output power of 1584 W. This part's single output can handle a current up to 33 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
