TDK-LambdaHFE1600-12/SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 133A 1596W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.07 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 133 | |
| 1596 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 30mV | |
| 60mV | |
| 14.2 | |
| 47 to 63 | |
| 90 | |
| No | |
| Yes | |
| 240mV | |
| No | |
| -10 | |
| 70 | |
| 1550 | |
| Mounting | Rack |
| Package Height | 40.8 mm |
| Package Width | 86.2 mm |
| Package Length | 320.4 mm |
Ensure optimal performance of your electronic device with the use of this HFE1600-12/S AC to DC power supply from TDK-Lambda. It has a voltage of 12 V and maximum output power of 1596 W. This part's single output can handle a current up to 133 A. This part has a temperature range of -10 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
