TDK-LambdaHFE1600-24/SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 67A 1608W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 67 | |
| 1608 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 14.2 | |
| 47 to 63 | |
| 90 | |
| No | |
| Yes | |
| 240mV | |
| No | |
| -10 | |
| 70 | |
| 1550 | |
| Mounting | Rack |
| Package Height | 40.8 mm |
| Package Width | 86.2 mm |
| Package Length | 320.4 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
