HONGFA EUROPE GMBHHFD23/005-1ZSSignal Relays
Signal Relay 5VDC 2A SPDT(12.5x7.5x10)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 29.9 | |
| 167 | |
| 100 | |
| 1000 | |
| 4VDC | |
| 0.5VDC | |
| 125 | |
| 60 | |
| 2 | |
| 5 | |
| 5 | |
| Non-Latching | |
| Silver Nickel/Gold | |
| 30W|62.5VA | |
| Through Hole | |
| PC Pin | |
| 6 | |
| Sealed | |
| -40 | |
| 85 | |
| DIP | |
| 2.2 | |
| 12.5 | |
| 7.5 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

