TDKHF50ACC453215-TFerrite Beads
Ferrite Beads Chip 125Ohm 25% 100MHz 1.5A 0.05Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| 100M | |
| 125 | |
| 1.5 | |
| 25% | |
| 0.05 | |
| -40 | |
| 125 | |
| 4.75 | |
| Surface Mount | |
| 1812 | |
| Tape and Reel | |
| 3.45 | |
| 1.75 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

