| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 16.67 |
| Coil Resistance (Ohm) | 720 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage (V) | 277 |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 5 |
| Maximum Switching Power | 150W|1.385kVA |
| Operate Time (ms) | 10 |
| Release Time (ms) | 10 |
| Electrical Life (Operations) | 50000 |
| Mechanical Life (Operations) | 5000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 3 |
| Product Length (mm) | 20.5 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 15.3 |