| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.49.00.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 11.67 |
| Coil Resistance (Ohm) | 1.028K |
| Maximum Contact Resistance (mOhm) | <100 |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 220 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 5 |
| Release Time (ms) | 5 |
| Mechanical Life (Operations) | 10000000 |
| Relay Construction | Non-Latching |
| Contact Material | Silver/Gold |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 16 |
| IP Rating | IP67 |
| Seal | Wash Tight |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 2.5 |
| Product Length (mm) | 14.6 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 10 |