| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage (V) | 24 |
| Coil Current (mA) | 31.6 |
| Coil Resistance (Ohm) | 350 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Maximum Pick-Up Voltage | 18VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage (V) | 440 |
| Maximum Switching Current (A) | 16 |
| Maximum Switching Power | 4kVA |
| Operate Time (ms) | 15 |
| Release Time (ms) | 8 |
| Electrical Life (Operations) | 30000 |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | Yes |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Latching Single Coil |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Product Weight (g) | 16 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 25.5 |