| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage (V) | 230 |
| Coil Current (mA) | 3.2 |
| Coil Resistance (Ohm) | 32.5K |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Maximum Pick-Up Voltage | 172.5VAC |
| Minimum Dropout Voltage | 34.5VAC |
| Maximum AC Switching Voltage (V) | 440 |
| Maximum DC Switching Voltage (V) | 300 |
| Maximum Switching Current (A) | 12 |
| Maximum Switching Power | 4kVA |
| Mechanical Life (Operations) | 1000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Package Type | DIP |
| Product Weight (g) | 13.5 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 15.7 |