TE ConnectivityHEX40-AB-00-19-A7-1Backshells
Shrink Boot Adapters 180° 19 Shell Size Olive Drab Cadmium Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 19 | |
| 180° | |
| Aluminum Alloy | |
| Olive Drab Cadmium | |
| Straight Shrink Boot | |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

