Taiwan SemiconductorHER1007GHC0Rectifiers
Diode Switching 800V 10A 3-Pin(3+Tab) TO-220AB Automotive AEC-Q101
| Compliant with Exemption | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Dual Common Cathode | |
| 800 | |
| 10 | |
| 125 | |
| 1.7 | |
| 10 | |
| 80 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 9.14(Max) |
| Package Width | 4.76(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

