Top Purchased
MEAN WELLHEP-480-24AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 20A 480W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 90 | |
| 305 | |
| 127 | |
| 431 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 5(Typ) | |
| 47 to 63 | |
| ±1 | |
| 94(Typ) | |
| No | |
| No | |
| 200mV(Max) | |
| No | |
| -55 | |
| 65 | |
| 2800 | |
| Mounting | Screw |
| Package Height | 43.8 mm |
| Package Width | 125 mm |
| Package Length | 262 mm |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

