MEAN WELLHEP-240-36AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 36V 6.7A 241.2W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 6.7 | |
| 241.2 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±1 | |
| 92.5(Typ) | |
| No | |
| No | |
| 250mV(Max) | |
| No | |
| -55 | |
| 70 | |
| 1300 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 68 |
| Package Length | 244.2 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

