| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| RTD | |
| 2 | |
| 4 | |
| < 5 | |
| -70 | |
| 260 | |
| Electronic Assemblies|HVAC|Process Control | |
| Ceramic | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| Radial | |
| Through Hole |
Are you designing a temperature and humidity based device? You will definitely need this HEL-705-U-1-12-00 temperature and humidity sensor developed by Honeywell. It has an analog(voltage) output. This part has a minimum operating temperature of -200 °C and a maximum of 260 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

