NXP SemiconductorsHEF4894BP,112Counter Shift Registers
Shift Register Single 12-Bit Serial to Serial/Parallel 20-Pin PDIP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HEF4000 | |
| Shift Register | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 14 | |
| 12 | |
| Uni-Directional | |
| Positive-Edge | |
| 320@5V|130@10V|90@15V | |
| 480 | |
| 3-State | |
| 3 | |
| 3.3|5|9|12 | |
| 15 | |
| 0.08 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.4(Max) |
| Package Length | 26.29(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

