NXP SemiconductorsHEF4043BP,652Latches
Latch Transparent 3-ST 4-CH SR-Type 16-Pin PDIP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SR-Type | |
| HEF4000 | |
| Transparent | |
| 4 | |
| 1 | |
| 8 | |
| 0 | |
| 0 | |
| 4 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 180@5V|70@10V|50@15V | |
| 180 | |
| 3-State | |
| 3.6(Min) | |
| -3.6 | |
| 3 | |
| 3.3|5|9|12 | |
| 15 | |
| 80 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) mm |
| Package Width | 6.48(Max) mm |
| Package Length | 19.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

