NXP SemiconductorsHEF4002BP,652Logic Gates
NOR Gate 2-Element 4-IN 14-Pin PDIP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| HEF4000 | |
| NOR | |
| 2 | |
| 4-IN | |
| 0 | |
| 0 | |
| 1 | |
| 120@5V|50@10V|40@15V | |
| 120 | |
| 3.6(Min) | |
| -3.6(Min) | |
| 3 | |
| 3.3|5|9|12 | |
| 15 | |
| 4 | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.48(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

