| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.49.00.55 |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 10 |
| Coil Resistance (Ohm) | 500 |
| Maximum Contact Resistance (mOhm) | 150 |
| Insulation Resistance (Ohm) | 10G(Min) |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum AC Switching Voltage (V) | 265 |
| Maximum DC Switching Voltage (V) | 300 |
| Maximum Switching Current (A) | 0.5DC/0.35AC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum Carry Current (A) | 1.2 |
| Isolation Across Contacts | 450VDC(Min)|450VAC(Min) |
| Isolation Across Coil and Contacts | 4KVDC(Min)|4KVAC(Min) |
| Maximum Switching Power | 10W |
| Operate Time (ms) | 1 |
| Release Time (ms) | 1 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Product Length (mm) | 20.14 |
| Product Depth (mm) | 9.52 |
| Product Height (mm) | 5.82 |
| Shielding | No |