| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 25 |
| Coil Resistance (Ohm) | 200 |
| Maximum Contact Resistance (mOhm) | 200 |
| Insulation Resistance (Ohm) | 10G(Min) |
| Maximum Pick-Up Voltage | 3.75VDC |
| Maximum DC Switching Voltage (V) | 175 |
| Maximum Switching Current (A) | 0.25 |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum Carry Current (A) | 1.5 |
| Isolation Across Contacts | 200VDC(Min) |
| Isolation Across Coil and Contacts | 0.5KVAC(Min) |
| Maximum Switching Power | 5W |
| Operate Time (ms) | 3 |
| Release Time (ms) | 3 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | Yes |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Packaging | Bulk |
| Product Length (mm) | 20.14 |
| Product Depth (mm) | 9.52 |
| Product Height (mm) | 5.82 |