Panasonic IndustryHE1AN-W-DC24V-Y7Power Relays
Power Relay 24VDC 120A SPST-NO(50x40x43)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 104 | |
| 230 | |
| 1000 | |
| 10 | |
| 18VDC | |
| 1.2VDC | |
| 800 | |
| 120 | |
| 58.8kVA|7.2kW | |
| 30 | |
| 10 | |
| 1000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| DIP | |
| 115 | |
| 50 | |
| 40 | |
| 43 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

