Panasonic IndustryHE1AN-W-DC24V-Y6Power Relays
Power Relay 24VDC 90A SPST-NO(33x38x38.8)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 80 | |
| 300 | |
| 1000 | |
| 10 | |
| 16.8VDC | |
| 2.4VDC | |
| 277 | |
| 90 | |
| 24.93kVA | |
| 30 | |
| 10 | |
| 10000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| Blade Terminal | |
| 4 | |
| 9.7/2 | |
| -50 | |
| 55 | |
| 85 | |
| 33 | |
| 38 | |
| 38.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

