| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.49.00.75 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 80 |
| Coil Resistance (Ohm) | 300 |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage (V) | 490 |
| Maximum DC Switching Voltage (V) | 48 |
| Maximum Switching Current (A) | 48 |
| Maximum Switching Power | 2.304kW|23.52kVA |
| Operate Time (ms) | 30 |
| Release Time (ms) | 10 |
| Electrical Life (Operations) | 30000 |
| Mechanical Life (Operations) | 10000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Terminal Width (mm) | 1.6/0.8 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 80 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 36.3 |