| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage (V) | 24 |
| Coil Current (mA) | 74 |
| Maximum Pick-Up Voltage | 16.8VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage (V) | 277 |
| Maximum DC Switching Voltage (V) | 30 |
| Maximum Switching Current (A) | 30 |
| Maximum Switching Power | 8.31kVA |
| Operate Time (ms) | 30 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Plug-In |
| Termination Style | Plug-In |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 55 |
| Product Weight (g) | 90 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 46.2 |