SamtecHDTM-4-08-1-S-VT-0-1Connector Backplane
Conn Backplane HDR 64 POS 1.8mm Press Fit ST Thru-Hole XCede® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 64 | |
| Press Fit | |
| 1.8 | |
| Straight | |
| 16 | |
| 1.5/Contact | |
| 68VDC|48VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 250 | |
| Tray | |
| 14.3 | |
| 18.7 | |
| 12 | |
| XCede® | |
| 1.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

