MEAN WELLHDR-150-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 9.5A 142.5W 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 9.5 | |
| 142.5 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 390 | |
| 370 | |
| 4000VAC | |
| 1% | |
| 1% | |
| 3(Typ) | |
| 47 to 63 | |
| ±1 | |
| 89.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Box | |
| 310 | |
| Mounting | DIN Rail |
| Package Height | 90 mm |
| Package Width | 105 mm |
| Package Length | 58.4 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

