| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g | |
| 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
| ISM | |
| 54000 | |
| Single | |
| 2400 | |
| 2500 | |
| 2.4GHz | |
| SPI | |
| 18dBm | |
| 2.75 | |
| 1.2|3.3 | |
| 3.6 | |
| 15(Typ) | |
| 60(Typ) | |
| 725 | |
| Yes | |
| AES/WEP | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

