| Compliant | |
| 5A991g. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|OFDM|QPSK | |
| ISM | |
| 2400 | |
| 2500 | |
| 2.4GHz | |
| SDIO/SPI/UART | |
| 18dBm | |
| 2.75 | |
| 3.3 | |
| 3.6 | |
| 15(Typ) | |
| 60(Typ) | |
| External/On Board | |
| Yes | |
| No | |
| AES/WEP | |
| -20 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 7.1 |
| Package Length | 7.7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

